SKF 1209 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD

Subtotal (1 unit)*

£48.48

(exc. VAT)

£58.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.48

*price indicative

RS Stock No.:
461-453
Mfr. Part No.:
1209 ETN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

19mm

Ball Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

2

Static Load Rating

7.8kN

Internal Clearance

C3

Dynamic Load Rating

22.9kN

Standards/Approvals

RoHS

Bore Type

Cylindrical

Series

1209 ETN9/C3

Limiting Speed

11000rpm

Flange Outside Diameter

85mm

Bearing Type

Self-aligning Ball Bearing

Rupali


The SKF self aligning roller bearing is engineered to deliver exceptional performance in challenging conditions. This product boasts a robust design that effectively accommodates shaft misalignment, helping to enhance longevity and reliability in various applications. With high load carrying capacity and the ability to handle significant radial and axial loads, it stands out as a must have for heavy duty machinery. Furthermore, the internal design features allow for easier lubrication and reduced friction, ensuring optimal operation.

Self aligning design effectively compensates for misalignment

High load capacity ensures reliability under heavy loads

Reduced friction contributes to lower energy consumption

Enhanced lubrication features prolong the bearing's lifespan

Future proofs machinery by reducing the likelihood of premature failure

Designed for easy fitting and maintenance

Offers smooth operational performance across various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy