NTN 6403C3 1 Row Ball Bearing - 17 mm ID, 62 mm OD

Subtotal (1 unit)*

£23.52

(exc. VAT)

£28.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.52

*price indicative

RS Stock No.:
706-712
Mfr. Part No.:
6403C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

62mm

Race Width

17mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

10800N

Internal Clearance

C3

Dynamic Load Rating

25.2kN

Bore Type

Round

Series

640

Limiting Speed

2334rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing offers exceptional performance and reliability for various applications. Designed as a single row deep groove ball bearing, it effectively manages radial contact and ensures smooth operation. With its pressed steel cage, this bearing is Ideal for applications where durability and efficiency are paramount. The internal diameter measures 17 mm and the external diameter is 62 mm, providing a perfect fit for numerous machinery setups. This product is engineered to withstand diverse operating temperatures, ensuring optimal functionality in varying conditions. Ideal for both oil and grease lubrication, this bearing effectively supports dynamic loads, contributing to enhanced equipment longevity.

Radial contact design ensures effective load distribution

Pressed steel cage enhances durability and resistance to wear

Dynamic load capacity of 25,200,000 mN facilitates high-performance applications

Static load capacity of 10,800,000 mN provides robust support

Fatigue limit load rating of 840,000 mN ensures long service life

Minimum operating temperature of -40°C ensures performance in cold conditions

Maximum operating temperature of 120°C allows for versatility across applications

Minimum shoulder diameter of 23.5 mm caters to specific installation requirements

Maximum shoulder diameter of 55.5 mm accommodates various housing designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy