NTN 6403ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 62 mm OD

Subtotal (1 unit)*

£26.32

(exc. VAT)

£31.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.32

*price indicative

RS Stock No.:
705-772
Mfr. Part No.:
6403ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

17mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

62mm

Race Width

17mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

10.8kN

Internal Clearance

C3

Dynamic Load Rating

25.2kN

Series

64 Series

Limiting Speed

14000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed to deliver robust performance in radial contact applications. Characterised by its pressed steel cage and dual shields, this bearing ensures effective protection against contaminants while enhancing longevity. Ideal for a variety of industrial and machinery applications, it features an internal diameter of 17 mm and an external diameter of 62 mm, affording flexibility in installations. With a radial clearance class of C3 and a mass of 0.27 kg, this bearing provides reliable operation under dynamic loads of up to 25,200,000 mN. This precise engineering makes it a fundamental component for maintaining operational integrity in machinery.

Radial contact design optimises performance in demanding applications

Pressed steel cage enhances durability and reduces maintenance needs

Shields on both sides protect against dust and debris ingress

Lightweight construction at 0.27 kg ensures ease of installation

Dynamic load capacity of 25,200,000 mN supports heavy operational demands

Min Operating temperature of -40 °C ensures reliable performance in harsh conditions

Efficient static load capacity of 10,800,000 mN provides stability under various loads

Fatigue limit load of 840,000 mN ensures longevity and reduced risk of failure

Geared for high-speed applications with a lubrication limit speed of 84,000 °/s

Versatile dimensions suitable for a range of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy