SNR 6020ZZ 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£93.99

(exc. VAT)

£112.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.99

*price indicative

RS Stock No.:
706-422
Mfr. Part No.:
6020ZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

100mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

150mm

Race Width

24mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

54200N

Internal Clearance

CN

Dynamic Load Rating

59400N

Series

602

Limiting Speed

4000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing are engineered for robust performance under demanding conditions. Designed for radial contact, these Bearing feature a pressed steel cage and shields on both sides to enhance durability and protection. With precise dimensions, including an internal diameter of 100 mm and an external diameter of 150 mm, they provide optimal fitting and efficiency for various applications. Capable of withstanding dynamic loads of up to 59,400,000 mN, these Bearing are Ideal for high-performance machinery.

Robust single row design effectively handles radial loads

Pressed steel cage offers enhanced stability and prolonged service life

Comprehensive load ratings ensure reliable performance in various applications

Dual side shields provide superior protection against contamination

Optimally engineered dimensions facilitate ease of installation

High dynamic load capacity accommodates a range of operational demands

Grease lubrication limit speed of 24,000 °/s promotes effective performance

Min and max operating temperatures cater to diverse industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy