SNR 6020EE 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD

Image representative of range

Subtotal (1 unit)*

£99.92

(exc. VAT)

£119.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£99.92

*price indicative

RS Stock No.:
705-033
Mfr. Part No.:
6020EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

100mm

Outside Diameter

150mm

Race Width

24mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

54200N

Dynamic Load Rating

59400N

Series

602

Limiting Speed

2600rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is meticulously engineered for enhanced radial contact and durability. This bearing features a pressed steel cage and contact Seals on both sides, making it Ideal for various high-performance applications. Designed to accommodate both dynamic and static loads effectively, it operates smoothly within a diverse temperature range, ensuring reliability in demanding environments. With an internal diameter of 100 mm and an external diameter of 150 mm, this bearing strikes a perfect balance between size and strength.

Equipped with dual contact Seals for superior protection against contaminants

Manufactured with a pressed steel cage for enhanced durability and performance

Provides a dynamic load capacity of 59.4 million mN and a static load capacity of 54.2 million mN

Offers outstanding fatigue limit load of 2.2 million mN, ensuring longevity under various operating conditions

Designed to operate efficiently at grease lubrication limit speeds of 16,200 °/s and mechanical limit speeds of 15,600 °/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy