SNR 6008FT150 1 Row Ball Bearing - 40 mm ID, 68 mm OD

Image representative of range

Subtotal (1 unit)*

£46.78

(exc. VAT)

£56.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.78

*price indicative

RS Stock No.:
706-393
Mfr. Part No.:
6008FT150
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

68mm

Race Width

15mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

11500N

Internal Clearance

C3

Dynamic Load Rating

17700N

Bore Type

Round

Series

6008F

Limiting Speed

5900rpm

Bearing Type

Radial

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing offers exceptional reliability and efficiency in rotational motion applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing excels in preventing lubricant leakage and minimising contamination from external elements. Its robust construction allows it to operate effectively at temperatures of up to 150°C, making it Ideal for high-performance environments. With a radial clearance class of C3, the bearing provides superior load handling capabilities, ensuring smooth and consistent performance in demanding conditions.

Manufactured for radial contact, ensuring optimal load distribution

Lightweight design at only 0.192 kg, enhancing overall equipment efficiency

Dynamic load capacity of 17,700,000 mN supports high-speed operations

Static load capacity of 11,500,000 mN guarantees stability under static conditions

Fatigue limit load of 520,000 mN extends the bearing's lifespan under cyclic loads

Mechanical limit speed of 35,400 °/s caters to high-velocity applications

Access to precise calculations for bearing frequency aids in accurate maintenance planning

Versatile in applications, thanks to its operating temperature range from -30°C to 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy