SNR 6008F600 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 706-392
- Mfr. Part No.:
- 6008F600
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£34.44
(exc. VAT)
£41.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.44 |
*price indicative
- RS Stock No.:
- 706-392
- Mfr. Part No.:
- 6008F600
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 11500N | |
| Series | 6008F | |
| Bore Type | Round | |
| Limiting Speed | 80rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 11500N | ||
Series 6008F | ||
Bore Type Round | ||
Limiting Speed 80rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is specifically engineered for optimal performance in demanding conditions. Designed for radial contact, this bearing boasts a robust pressed steel cage and is Ideal for applications with temperatures soaring up to 350°C. With its precision construction, it provides exceptional reliability and longevity, making it a preferred choice for both industrial and commercial settings where efficiency and stability are paramount.
Produced with a minimum fillet radius of 1 mm to facilitate smooth operation
Static load capacity reaches 11,500,000 mN, providing outstanding support under pressure
Mechanical limit speed of 480 °/s for high-speed applications without compromising integrity
Minimum operating temperature of 233.15 °K supports functionality in colder environments
Maximum operating temperature of 623.15 °K ensures performance in high-heat scenarios
Various bearing frequencies including BPFO and BPFI for precise rotational performance
Designed with maximum shoulder diameters to suit a variety of shaft and housing configurations
Related links
- SNR 6008HVZZ 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008HT200 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008FT150ZZ 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008EEC3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008FT150 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008ZZC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008ZZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD

