SNR 6008HT200 1 Row Ball Bearing - 40 mm ID, 68 mm OD

Image representative of range

Subtotal (1 unit)*

£84.21

(exc. VAT)

£101.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.21

*price indicative

RS Stock No.:
706-395
Mfr. Part No.:
6008HT200
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

68mm

Race Width

15mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C4

Static Load Rating

11500N

Dynamic Load Rating

17700N

Bore Type

Round

Series

6008H

Limiting Speed

5900rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing, meticulously engineered for reliability and performance in various industrial applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing can withstand harsh operating environments, providing effective protection against contamination. With an impressive operational temperature range up to 200°C, it allows for flexibility across diverse temperature conditions. Its ensures operational efficiency by minimising friction, making it an Ideal choice for seamless machinery functionality in demanding settings.

Robust design featuring contact Seals on both sides for enhanced protection

Pressed steel cage structure ensures strength and stability under load

Operational temperature range allows for versatility in application

Optimised radial clearance class enhances performance in variable conditions

Dynamic load capacity of 17.7 million mN supports heavy-duty applications

Low mass of 0.192 kg facilitates easy installation and handling

Mechanical limit speed of 35,400 °/s enables high-speed operations

Min operating temperature of -40°C and max of 200°C supports a wide range of environments

Min shoulder diameter internal ring and maximum shoulder diameter external ring designed for optimal fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy