NTN 7915UCG/GNP42 Ball Bearing - 75 mm ID, 105 mm OD 16 mm Race Width
- RS Stock No.:
- 706-391
- Mfr. Part No.:
- 7915UCG/GNP42
- Brand:
- NTN
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-391
- Mfr. Part No.:
- 7915UCG/GNP42
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 105mm | |
| Race Width | 16mm | |
| Static Load Rating | 31.5kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 33.5kN | |
| Series | 79 Series | |
| Limiting Speed | 20800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 105mm | ||
Race Width 16mm | ||
Static Load Rating 31.5kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 33.5kN | ||
Series 79 Series | ||
Limiting Speed 20800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is engineered for high-performance applications requiring exceptional accuracy and robustness. This bearing is designed to efficiently handle both radial and axial loads while ensuring longevity and reliability under demanding conditions. With its sophisticated design, which includes specific measurements such as an internal diameter of 75 mm and an external diameter of 105 mm, it optimally supports the necessary operational dynamics. Its high-load capacities and precise construction make it Ideal for various industrial uses, ensuring smooth and reliable machinery performance.
Precision class P42 guarantees superior performance
Dynamic load capacity of 33,500,000 mN supports robust operation
Static load capacity of 31,500,000 mN enhances enduring reliability
Min operating temperature of 253.15 °K ensures functionality in extreme conditions
Max operating temperature of 393.15 °K expands its usability range
Preload level GN optimises performance stability
Contact angle of 15° facilitates efficient load management
Min fillet radius of 1 mm protects against premature wear
Axial rigidity of 85.7 N/μm contributes to high load handling
Radial rigidity of 490 N/μm ensures resilience against external forces
Related links
- NSK 7915CTRDULP3 1 Row Angular Contact Ball Bearing - 75 mm ID, 105 mm OD 16 mm Race Width
- NTN 7009UCG/GNP42 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NTN 7009UADG/GNP42 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NTN 7914UADG/GNP42 Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- NTN 7914UCG/GNP42 Ball Bearing - 70 mm ID, 100 mm OD 16 mm Race Width
- SNR 7009CVDUJ74 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NTN 7009 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 45BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width

