NTN 7009UCG/GNP42 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- RS Stock No.:
- 700-410
- Mfr. Part No.:
- 7009UCG/GNP42
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£275.07
(exc. VAT)
£330.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.07 |
*price indicative
- RS Stock No.:
- 700-410
- Mfr. Part No.:
- 7009UCG/GNP42
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Static Load Rating | 20.4kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 28.1kN | |
| Series | 70 Series | |
| Limiting Speed | 31200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Static Load Rating 20.4kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 28.1kN | ||
Series 70 Series | ||
Limiting Speed 31200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearings provide exceptional performance for critical applications requiring accuracy and reliability. Designed to manage high radial and axial loads with minimal friction, these bearings ensure smooth operation in a variety of environments. With a Durable construction and Advanced design features, this bearing type excels under challenging conditions, making it an Ideal choice for both industrial and commercial usage. Its precision class P42 guarantees consistency in high-speed operations while maintaining low noise levels.
Internal diameter of 45 mm optimises fit and functionality
External diameter of 75 mm supports enhanced load distribution
Bearing width of 16 mm ensures a Compact design without compromising strength
Contact angle of 15° improves load handling capacity
Dynamic load capacity of 28,100,000 mN showcases robust performance
Static load capacity of 20,400,000 mN ensures reliability under rest conditions
High radial rigidity of 360 N/μm delivers stability during operations
Minimum operating temperature of 253.15 °K allows use in cooler environments
Maximum operating temperature of 393.15 °K supports thermal resilience
Axial rigidity of 64.7 N/μm enhances performance under axial loads
Related links
- NTN 7009UADG/GNP42 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SNR 7009CVDUJ74 Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NTN 7009 1 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACDGB/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- NSK 45BNR10HTV1VSUELP3 3 Row Angular Contact Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 CDGA/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7009 ACD/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width

