NTN 7906UCG/GNP42 Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
706-374
Mfr. Part No.:
7906UCG/GNP42
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

9mm

Contact Angle

15°

Static Load Rating

6.6kN

Dynamic Load Rating

9.55kN

Series

79 Series

Limiting Speed

48700rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The NTN High precision angular contact ball bearing is engineered for exceptional performance in demanding applications. This product is specifically designed to provide high rigidity and reliability, making it an Ideal choice for industries requiring precision components. With an internal diameter of 30 mm and an external diameter of 47 mm, these bearings excel in maintaining precision under high loads and varying speeds. The meticulous design includes a contact angle of 15° and a preload Value of 49000 mN, ensuring optimal rigidity while substantially reducing wear over time. With a mass of only 0.05 kg, they offer an efficient solution without compromising on durability and strength, positioning them as a top-tier option for sophisticated mechanical systems.

High precision design enhances operational reliability

Dynamic load of 9550000 mN optimises performance under pressure

Static load capacity of 6600000 mN ensures robustness

Axial rigidity of 38.3 N/μm maximises load-bearing capabilities

Radial rigidity of 212.2 N/μm supports superior alignment

Operating temperature range ensures versatility in various environments

Min shoulder diameter and max shoulder diameter metrics facilitate accurate fitting

Efficient lubrication limits maximise longevity in both oil and grease applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy