NTN 7904UCG/GNP42 Ball Bearing - 20 mm ID, 37 mm OD 9 mm Race Width

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
706-372
Mfr. Part No.:
7904UCG/GNP42
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

37mm

Race Width

9mm

Contact Angle

15°

Static Load Rating

4.9kN

Dynamic Load Rating

8.45kN

Series

79 Series

Limiting Speed

65800rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The NTN High precision angular contact ball bearing is engineered to deliver superior performance in various demanding applications. This bearing design ensures optimal load distribution, making it Ideal for supporting both radial and axial loads under high speeds. With precise dimensions and robust construction, it excels in precision machinery, automotive applications, and any environment requiring unwavering reliability. The combination of high dynamic and static load ratings guarantees longevity, while its defined contact angle enhances rigidity, ensuring stability under varying operational conditions.

Precision class P42 ensures high accuracy and reliability

Dynamic load capacity of 8,450,000 mN for robust performance under heavy loads

Static load capacity of 4,900,000 mN to handle extensive dormant loads

Axial rigidity of 33.9 N/μm provides stability during operation

Radial rigidity of 181.3 N/μm for superior load handling

Oil lubrication limit speed of 394,800 °/s allows for high-speed applications

Grease lubrication limit speed of 246,600 °/s supports versatility in lubrication options

Compact dimensions with a 20 mm internal diameter and a 37 mm external diameter, facilitating integration in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy