NTN 2215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 706-361
- Mfr. Part No.:
- 2215SKC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£150.16
(exc. VAT)
£180.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.16 |
*price indicative
- RS Stock No.:
- 706-361
- Mfr. Part No.:
- 2215SKC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 17.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 44.5kN | |
| Bore Type | Tapered | |
| Series | 22 Series | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 17.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 44.5kN | ||
Bore Type Tapered | ||
Series 22 Series | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered to provide exceptional support and stability in various applications. Designed with a tapered bore, it ensures optimal alignment and performance, significantly reducing friction and wear. This bearing features a pressed steel cage, ensuring durability and a longer operational life. With its high radial clearance class C3, it accommodates misalignment and supports dynamic loading efficiently, making it Ideal for demanding industrial settings. The versatile operating temperature range and robust construction allow this bearing to perform reliably under extreme conditions, ensuring smooth and efficient machinery operation.
Lightweight at 1.6 kg, facilitating easy installation and maintenance
Designed for high-speed applications with a limit speed of 31,800 °/s for oil lubrication
Incorporates a static axial load coefficient for improved load distribution
Min fillet radius of 1.5 mm provides flexibility in design compatibility
Suitable for various industrial applications, enhancing machine performance
Related links
- NTN 2215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215S 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215S 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1215 K 75 mm ID 2 Row Ball Bearing -, 130 mm OD

