NTN 2215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 706-358
- Mfr. Part No.:
- 2215SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£150.16
(exc. VAT)
£180.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.16 |
*price indicative
- RS Stock No.:
- 706-358
- Mfr. Part No.:
- 2215SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 17.8kN | |
| Dynamic Load Rating | 44.5kN | |
| Series | 22 Series | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 17.8kN | ||
Dynamic Load Rating 44.5kN | ||
Series 22 Series | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is designed to provide optimal performance and reliability in various applications. Engineered with a pressed steel cage, this open bearing offers smooth operation and accommodates both radial and axial loads. Its precision class P0 ensures a consistent level of accuracy while the increased radial clearance class C3 allows for versatility in installation. Ideal for high-speed applications, the bearing also boasts impressive dynamic and static load capacities, making it suitable for demanding environments. Furthermore, it operates efficiently across a wide temperature range, ensuring longevity and durability even in extreme conditions.
Dynamic load capacity of 44,500,000 mN ensures reliability under heavy loads
Static load capacity of 17,800,000 mN is Ideal for stationary applications
Fatigue limit load of 1,200,000 mN provides longevity in demanding scenarios
Wide operational temperature range from -20°C to 120°C supports versatility
Min fillet radius of 1.5 mm ensures compatibility with various housing designs
Effective performance with both oil and grease lubrication options
Compact design with internal diameter of 75 mm and external diameter of 130 mm maximises space efficiency
Related links
- NTN 2215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215S 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215S 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1215 K 75 mm ID 2 Row Ball Bearing -, 130 mm OD

