NTN 2215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD

Image representative of range

Subtotal (1 unit)*

£157.67

(exc. VAT)

£189.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.67

*price indicative

RS Stock No.:
706-359
Mfr. Part No.:
2215SK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

31mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

17.8kN

Internal Clearance

CN

Dynamic Load Rating

44.5kN

Bore Type

Tapered

Series

22 Series

Limiting Speed

5300rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing is designed for applications requiring enhanced performance and reliability. This bearing features an internal diameter of 75 mm and an external diameter of 130 mm, making it Ideal for various mechanical assemblies. Its pressed steel cage and tapered bore design facilitate self-alignment, permitting effective operation even in the presence of shaft misalignments. The product is capable of supporting significant load capacities with a dynamic load rating of 44,500,000 mN and a static load rating of 17,800,000 mN. Engineered for versatility, it operates efficiently within a temperature range of -20°C to 120°C, ensuring enduring functionality in diverse environments.

Static load rating of 17,800,000 mN ensures reliability under stationary conditions

Operating temperature range from -20°C to 120°C accommodates various working environments

Radial clearance class CN optimises performance for standard applications

Min shoulder diameter of IR 83 mm provides versatility in mounting options

Complies with industry standards ensuring quality and consistency in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy