NTN 1215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 705-287
- Mfr. Part No.:
- 1215SKC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£95.69
(exc. VAT)
£114.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.69 |
*price indicative
- RS Stock No.:
- 705-287
- Mfr. Part No.:
- 1215SKC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 130mm | |
| Race Width | 25mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 15.7kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 39kN | |
| Series | 12 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 130mm | ||
Race Width 25mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 15.7kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 39kN | ||
Series 12 Series | ||
Bore Type Tapered | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to excel in applications where misalignment occurs frequently. This innovative bearing features a pressed steel cage and a tapered bore, ensuring smooth operation while accommodating radial loading and shaft misalignment. With an internal diameter of 75 mm and an external diameter of 130 mm, this robust bearing is built for longevity and reliability in demanding industrial environments. Its superior radial clearance class C3 enhances performance, making it an Ideal choice for various machinery requiring consistent, high-level operation.
Designed for self alignment reducing stress on adjacent components
Pressed steel cage enhances durability and operational reliability
Tapered bore allows for simple mounting and stable fit
Mass of 1.36 kg ensures stability during operation
Dynamic load capacity of 39000000 mN supports heavy duty applications
Static load capacity of 15700000 mN ensures reliability under various conditions
Fatigue limit load of 630000 mN prolongs service life in challenging environments
Temperature limits ranging from 253.15 °K to 393.15 °K cater to diverse applications
Excellent lubrication performance with limit speeds of 31800 °/s for oil and 25800 °/s for grease
Related links
- NTN 2215SKC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215S 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 1215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215S 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SK 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2215 EKTN9 75 mm ID 2 Row Ball Bearing -, 130 mm OD

