NTN 7208 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width

Image representative of range

Subtotal (1 unit)*

£37.33

(exc. VAT)

£44.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.33

*price indicative

RS Stock No.:
705-945
Mfr. Part No.:
7208
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

25.1kN

Contact Angle

40°

Internal Clearance

CN

Dynamic Load Rating

39kN

Series

72 Series

Limiting Speed

9600rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is expertly designed for reliability and efficiency, catering to both single row and matched pairs applications. Its construction features a pressed steel cage, ensuring a robust performance in demanding environments. With an internal diameter of 40 mm and an external diameter of 80 mm, this bearing is engineered to accommodate substantial radial loads, making it Ideal for various mechanical systems. Its multi-faceted design includes a contact angle of 30°, which optimises load distribution and minimises friction. This ensures smooth operational capabilities while maintaining durability across varying temperatures, operating effectively in conditions ranging from -40°C to 120°C. The NTN Bearing is your go-to solution for enhanced precision and longevity in angular contact ball bearings.

Internal diameter of 40 mm optimises fit in Compact spaces

External diameter of 80 mm accommodates heavier loads

18 mm width provides stability under loads

30° contact angle enhances efficiency in load handling

Robust pressed steel cage promotes durability and reduces wear

Radial clearance class CN supports balanced performance

Mass of 0.355 kg indicates solid construction for lasting use

Dynamic load capacity of 39,000,000 mN ensures reliability under pressure

Static load capacity of 25,100,000 mN guarantees performance even in stationary applications

Fatigue limit load of 1,970,000 mN ensures longevity

Oil lubrication limit speed of 78,000 °/s allows for high-speed applications

Grease lubrication limit speed of 57,600 °/s optimises performance in varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy