FAG 7208-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- RS Stock No.:
- 313-142
- Mfr. Part No.:
- 7208-B-XL-TVP-UO
- Brand:
- FAG
Subtotal (1 unit)*
£72.87
(exc. VAT)
£87.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.87 |
*price indicative
- RS Stock No.:
- 313-142
- Mfr. Part No.:
- 7208-B-XL-TVP-UO
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Solid Brass Cage | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Static Load Rating | 23500N | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 36000N | |
| Series | 72-B-XL- TVP | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Limiting Speed | 11900rpm | |
| Flange Outside Diameter | 80mm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Solid Brass Cage | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Static Load Rating 23500N | ||
Contact Angle 40° | ||
Dynamic Load Rating 36000N | ||
Series 72-B-XL- TVP | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Limiting Speed 11900rpm | ||
Flange Outside Diameter 80mm | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is engineered for precision and reliability in demanding applications. With a robust plastic cage made from glass fibre reinforced polyamide, it ensures minimal friction and optimal load distribution. This component is built to withstand extreme conditions with dimensional stabilisation up to 150°C, making it an ideal choice for high speed machinery.
Plastic cage construction reduces friction improving overall efficiency
Stabilisation at high temperatures ensures consistent performance under stress
Allows for versatile installation configurations with clearance free fitting options
Flexibility in lubrication methods supports tailored maintenance strategies
Offers a robust solution for high speed operations with minimised wear
Related links
- FAG 7208-B-XL-TVP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- FAG 7208-B-XL-2RS-TVP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- FAG 7315-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7312-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7310-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7308-B-XL-TVP-UO 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- NTN 7208 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 BECBM 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width

