NTN 7208BG 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width

Image representative of range

Subtotal (1 unit)*

£62.27

(exc. VAT)

£74.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.27

*price indicative

RS Stock No.:
699-441
Mfr. Part No.:
7208BG
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

23kN

Contact Angle

40°

Internal Clearance

CN

Dynamic Load Rating

35.5kN

Series

72 Series

Limiting Speed

8300rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearings are specifically designed for applications requiring high precision and durability. This product features a robust construction, offering single row or matched pairs that effectively handle radial and axial loads simultaneously. With a pressed steel cage, it is engineered for optimal performance, ensuring longevity and efficiency in demanding environments. Ideal for machinery where stability and reliability are paramount, these bearings excel under varying operational conditions, making them a trusted choice for engineers and technicians alike.

Single row design accommodates both radial and axial loads for versatility

Precision-crafted with a pressed steel cage for enhanced durability

Internal diameter of 40 mm and external diameter of 80 mm ensures compatibility with a range of fittings

Contact angle of 40° optimises load performance and stability

Available with radial clearance class CN for standard applications

Dynamic load capacity of 35,500,000 mN supports heavy-duty use

Static load capacity of 23,000,000 mN provides robust safety margins

Fatigue limit load of 1,800,000 mN enhances the longevity of the bearing

Oil lubrication limit speed of 66,000 °/s and grease lubrication limit speed of 49,800 °/s for high operational efficiency

Temperature operating range from -40°C to 120°C ensures reliability in extreme conditions

Min fillet radius and shoulder diameters designed for smooth installation and optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy