SNR 3208AC3 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS Stock No.:
- 705-117
- Mfr. Part No.:
- 3208AC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£63.84
(exc. VAT)
£76.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.84 |
*price indicative
- RS Stock No.:
- 705-117
- Mfr. Part No.:
- 3208AC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 30.2mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 37.1kN | |
| Internal Clearance | C3 | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 46.2kN | |
| Bore Type | Round | |
| Series | 320 | |
| Limiting Speed | 8200rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 30.2mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 37.1kN | ||
Internal Clearance C3 | ||
Contact Angle 25° | ||
Dynamic Load Rating 46.2kN | ||
Bore Type Round | ||
Series 320 | ||
Limiting Speed 8200rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Angular Contact Ball Bearing is designed for high performance in demanding applications. This product combines a polyamide cage with robust construction to deliver reliable operation under various load conditions. Featuring a generous internal diameter of 40 mm and an external diameter of 80 mm, it efficiently accommodates axial and radial loads while ensuring minimal maintenance. Its precision engineering ensures exceptional durability and performance, making it Ideal for industrial machinery, automotive applications, and more.
Dynamic load rating of 46,200,000 mN ensures longevity
Low mass of 0.527 kg supports energy-efficient designs
Contact angle of 25° optimises axial load handling
Fatigue limit load of 2,290,000 mN enhances reliability
Min operating temperature of 253.15 °K provides versatility in various conditions
Max operating temperature of 393.15 °K ensures compatibility with high-heat environments
Durable polyamide cage contributes to smooth operation and longevity
Related links
- SNR 3208A 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A/C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 ATN9/C3 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 3209AC3 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 3210AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width

