SKF 3208 ATN9/C3 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS Stock No.:
- 586-450
- Mfr. Part No.:
- 3208 ATN9/C3
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
£546.43
(exc. VAT)
£655.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £546.43 | £54.643 |
*price indicative
- RS Stock No.:
- 586-450
- Mfr. Part No.:
- 3208 ATN9/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 30.2mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 36.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 48kN | |
| Standards/Approvals | RoHS Compliance | |
| Series | 3208 | |
| Bore Type | Parallel | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 30.2mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 36.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 48kN | ||
Standards/Approvals RoHS Compliance | ||
Series 3208 | ||
Bore Type Parallel | ||
Limiting Speed 8000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF Bearing designed to excel in demanding applications. It provides exceptional reliability, minimizing downtime and maintenance costs. This product stands out with its robust construction, ensuring that it can withstand significant loads and variable conditions. Built for efficiency, it enhances performance across various machinery by reducing friction and heat generation. The advanced design fosters smooth rotation, making it ideal for use in diverse industrial settings. Incorporating this bearing into your operations ensures increased productivity and longevity of your equipment, making it a smart choice for businesses seeking to optimise their performance.
Capable of handling high radial and axial loads in both directions
Optimised for reduced friction and enhanced operational efficiency
Durably constructed to provide a longer service life
Mounts easily on machinery with its compact design
Compatible with a wide range of applications across industries
Minimises vibrations for smoother functioning of equipment
Suitable for environments where temperature and conditions fluctuate
Utilises high quality materials for superior strength and performance
Related links
- SKF 3208 A/C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2RS1TN9/C3MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3210 ATN9/C3 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3208 ATN9 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 3208A 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 3208AC3 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width


