SNR 3210AC3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- RS Stock No.:
- 705-585
- Mfr. Part No.:
- 3210AC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£79.78
(exc. VAT)
£95.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £79.78 |
*price indicative
- RS Stock No.:
- 705-585
- Mfr. Part No.:
- 3210AC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 30.2mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 42.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 48.5kN | |
| Series | 321 | |
| Bore Type | Round | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 30.2mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 42.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 48.5kN | ||
Series 321 | ||
Bore Type Round | ||
Limiting Speed 7000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is engineered for optimal performance in dynamic load applications, providing unparalleled durability and reliability. This sophisticated bearing features a polyamide cage and is designed to accommodate high radial loads. With an internal diameter of 50 mm and an external diameter of 90 mm, the bearing exhibits a thoughtful design that ensures smooth operation even under extreme conditions.
Minimum operating temperature reaches as low as 253.15 °K for versatility in harsh environments
Maximum operating temperature of 393.15 °K, suitable for high-stress situations
With a reference thermal speed of 35400 °/s, it is Ideal for high-speed applications
Provides reduced wear with a fatigue limit load of 2550000 mN
Effective for both radial and axial loads, ensuring comprehensive application suitability
Related links
- SNR 5210NRZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210ZZG15 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 5210EEG15C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3210 ATN9/C3 1 Row Angular Contact Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SNR 3209AC3 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR 3306AC3 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SNR 3208A 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SNR 3209A 2 Row Angular Contact Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width

