NTN 5308SC3 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- RS Stock No.:
- 705-941
- Mfr. Part No.:
- 5308SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£96.93
(exc. VAT)
£116.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.93 |
*price indicative
- RS Stock No.:
- 705-941
- Mfr. Part No.:
- 5308SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 36.5mm | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 41kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 56.5kN | |
| Limiting Speed | 6700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 36.5mm | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 41kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 56.5kN | ||
Limiting Speed 6700rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is expertly engineered for high-performance applications, ensuring robust support and efficient loading capabilities. Designed to accommodate both axial and radial loads, these bearings excel in demanding environments while maintaining optimal functionality. With an internal diameter of 40 mm and an external diameter of 90 mm, they provide versatility across various machinery. The unique charge load application point and precision construction make this product essential for enhancing the lifespan and efficiency of equipment, suitable for diverse industrial uses, including automotive and manufacturing sectors.
Double row design increases load-carrying capacity and stability
Contact angle of 25° optimises performance under axial loads
Radial clearance class C3 allows for thermal expansions without performance loss
Precision class P0 ensures high accuracy and superior surface finish
Dynamic load rating of 56,500,000 mN supports heavy-duty applications
Enhanced static load rating of 41,000,000 mN for reliability under rest conditions
Fatigue limit load of 2,500,000 mN ensures long-lasting performance
Oil and grease lubrication limits enhance versatility across varying operational requirements
Compact design with minimal fillet radius ensures easy installation and integration
Related links
- NTN 5308SCZZC3/2AS 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- NTN 5308S 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2RS1 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A-2RS1TN9/MT33 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 DMA 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ATN9 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ANR 2 Row Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width

