NTN 6908ZZ/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- RS Stock No.:
- 705-915
- Mfr. Part No.:
- 6908ZZ/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£51.64
(exc. VAT)
£61.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.64 |
*price indicative
- RS Stock No.:
- 705-915
- Mfr. Part No.:
- 6908ZZ/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 8.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.5kN | |
| Series | 69 Series | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 8.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.5kN | ||
Series 69 Series | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high performance and reliability across various industrial applications. This bearing is built with a pressed steel cage, ensuring effective radial contact and optimal load handling. It excels in demanding environments, with a dynamic load capacity of 13500000 mN and a static load capacity of 8900000 mN. The NTN Bearing supports a wide operating temperature range, from a minimum of 233.15 °K to a maximum of 423.15 °K, making it suitable for diverse conditions. Additionally, with grease lubrication limits reaching up to 66000 °/s, it offers enhanced durability and efficiency, making it a critical component for machinery requiring robust performance.
Optimised dynamic load capacity of 13500000 mN for enhanced performance
High static load capacity of 8900000 mN for durability under pressure
Fatigue limit load of 645000 mN increases reliability during operation
Efficient grease lubrication limit speed of 66000 °/s ensures smooth functionality
Constructed with a pressed steel cage, designed for structural integrity
Adaptable operating temperature range from 233.15 °K to 423.15 °K, ensuring versatility
Minimum shoulder diameter of 44 mm facilitates proper installation
Maximal shoulder diameter of 58 mm allows for flexibility in design
Related links
- NTN 6908LLU/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- NSK 6908ZZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD
- NTN 6206ZZC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUNRC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLBCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZNR/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD

