NSK 6908ZZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 62 mm OD

Subtotal (1 unit)*

£35.72

(exc. VAT)

£42.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.72

*price indicative

RS Stock No.:
643-825
Mfr. Part No.:
6908ZZ
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

40mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

62mm

Race Width

12mm

Cage Material

Steel

Ball Material

Steel

Number of Rows

1

Static Load Rating

10000N

Dynamic Load Rating

15000N

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

11000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Non Compliant

COO (Country of Origin):
JP
The NSK Single-row deep groove ball bearing designed for high-speed and precision applications. It features metal shields on both sides (ZZ) to effectively protect against contaminants and retain lubrication. This bearing is engineered to accommodate moderate radial loads and operates efficiently under grease lubrication conditions.

Lightweight construction supports high efficiency

Compact design suitable for miniature applications

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy