NSK 6305DDU 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 644-016
- Mfr. Part No.:
- 6305DDU
- Brand:
- NSK
Subtotal (1 unit)*
£7.91
(exc. VAT)
£9.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.91 |
*price indicative
- RS Stock No.:
- 644-016
- Mfr. Part No.:
- 6305DDU
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 11200N | |
| Dynamic Load Rating | 22600N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 11200N | ||
Dynamic Load Rating 22600N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 8000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- PL
The NSK Single-row deep groove ball bearing engineered for durability and low maintenance in demanding applications. It features a 25 mm bore diameter, 62 mm outer diameter, and 17 mm width, making it well-suited for compact mechanical systems. The bearing is equipped with double rubber seals (DDU) and C3 internal clearance, offering excellent protection against contaminants and accommodating thermal expansion. With a basic dynamic load rating of 22,600 N and a static load rating of 11,200 N, it ensures reliable performance under various load conditions.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 6305DDU 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- NSK 6305DDUC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NSK 6305 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305ZZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG S6305-2RSR-FD 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305ZZC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SKF 6305-2ZNR 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SNR 62305EE 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD

