NTN 6838C3 1 Row Ball Bearing - 190 mm ID, 240 mm OD

Image representative of range

Subtotal (1 unit)*

£722.63

(exc. VAT)

£867.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£722.63

*price indicative

RS Stock No.:
705-908
Mfr. Part No.:
6838C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

190mm

Outside Diameter

240mm

Race Width

24mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

88000N

Dynamic Load Rating

81kN

Bore Type

Round

Series

683

Limiting Speed

400rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is engineered for optimal performance in a variety of applications, ensuring high reliability in both dynamic and static conditions. This expertly crafted bearing features a radial contact design and a robust machined cage, allowing it to withstand substantial loads while maintaining smooth operation. With precise dimensions including a 190 mm internal diameter and a 240 mm external diameter, it is designed for effective functionality within tight spaces.

Optimal oil lubrication limit speed of 17,400 °/s for improved performance

Grease lubrication limit speed of 14,400 °/s suitable for various operational requirements

Operating temperature range from 233.15 °K to 393.15 °K accommodates diverse environments

Min shoulder diameter of 198 mm promotes compatibility with various installations

Max shoulder diameter of 232 mm facilitates enhanced design flexibility

The minimal fillet radius of 1.5 mm optimises fitting precision and stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy