SKF 61838 MA/C3 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- RS Stock No.:
- 461-968
- Mfr. Part No.:
- 61838 MA/C3
- Brand:
- SKF
Subtotal (1 unit)*
£884.49
(exc. VAT)
£1,061.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £884.49 |
*price indicative
- RS Stock No.:
- 461-968
- Mfr. Part No.:
- 61838 MA/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 190mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 98kN | |
| Internal Clearance | 117 μm | |
| Dynamic Load Rating | 76.1kN | |
| Series | 61838 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 190mm | ||
Product Type Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 98kN | ||
Internal Clearance 117 μm | ||
Dynamic Load Rating 76.1kN | ||
Series 61838 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 4300rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 61838 MA 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- SKF 61838 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- SKF 51138 M 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- NTN 6838C3 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- NTN 51138 Ball Bearing - 190 mm ID, 240 mm OD
- NTN 6838 1 Row Deep Groove Ball Bearing - 190 mm ID, 240 mm OD
- FAG 16038-C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- SKF 6338 M/C3 1 Row Ball Bearing - 190 mm ID, 400 mm OD


