NTN 6821LLU/5K 1 Row Ball Bearing - 105 mm ID, 130 mm OD
- RS Stock No.:
- 705-890
- Mfr. Part No.:
- 6821LLU/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£222.47
(exc. VAT)
£266.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.47 |
*price indicative
- RS Stock No.:
- 705-890
- Mfr. Part No.:
- 6821LLU/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 105mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 22000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22kN | |
| Bore Type | Round | |
| Series | 682 | |
| Limiting Speed | 450rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 105mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 22000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 22kN | ||
Bore Type Round | ||
Series 682 | ||
Limiting Speed 450rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for robust performance in radial contact applications. Designed with a pressed steel cage and contact Seals on both sides, it ensures optimal durability and efficient operation. This bearing is Ideal for heavy load-bearing tasks with a dynamic load capacity of 22,000,000 mN and a static load capacity matching this strength. With precise internal and external diameters of 105 mm and 130 mm respectively, combined with a width of 13 mm, it promises a reliable fit and superior functionality in various industrial sectors.
Radial contact design enhances stability and load distribution
Pressed steel cage offers superior strength and lightweight performance
Contact Seals on both sides ensure protection against contaminants
Dynamic load capacity of 22,000,000 mN for high durability
Static load capacity matches dynamic load for consistent reliability
Compact dimensions enable seamless integration into machinery
Fatigue limit load of 1,350,000 mN for long-lasting performance
Grease lubrication limit speed of 16,200 °/s for efficient operation
Minimum operating temperature of 248.15 °K supports diverse environments
Maximum operating temperature of 383.15 °K ensures versatility
Related links
- SKF 61821-2RZ 1 Row Ball Bearing - 105 mm ID, 130 mm OD
- NTN 6821 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61821-2RSR-Y 1 Row Ball Bearing - 105 mm ID, 130 mm OD
- SKF 61821-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61821-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- FAG 61821-2RZ-Y 1 Row Deep Groove Ball Bearing - 105 mm ID, 130 mm OD
- NTN 6021LLUCM/5K 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- NTN 6021ZZC3/5K 1 Row Ball Bearing - 105 mm ID, 160 mm OD

