NTN 6820LLB/5K 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- RS Stock No.:
- 705-887
- Mfr. Part No.:
- 6820LLB/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£243.13
(exc. VAT)
£291.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.13 |
*price indicative
- RS Stock No.:
- 705-887
- Mfr. Part No.:
- 6820LLB/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 21200N | |
| Dynamic Load Rating | 21.7kN | |
| Series | 682 | |
| Bore Type | Round | |
| Limiting Speed | 800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 21200N | ||
Dynamic Load Rating 21.7kN | ||
Series 682 | ||
Bore Type Round | ||
Limiting Speed 800rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide exceptional performance in a variety of applications. Designed with precision, it facilitates radial contact and ensures reliable operation thanks to its robust pressed steel cage. This bearing features non-contact Seals on both sides, enhancing its adaptAbility and longevity in challenging environments. Ideal for industrial settings, the product's dimensions, with a 100 mm internal diameter and 125 mm external diameter, make it a versatile choice for various machinery. Its Ability to withstand temperature variations from 248.15 K to 383.15 K demonstrates its reliAbility in diverse conditions, making it an essential component for enhancing operational efficiency.
Robust design ensuring durability and reliability in operation
Pressed steel cage allows for efficient performance in demanding environments
Non-contact Seals prevent contamination while minimising friction
Dynamic and static load capacities of 21,700,000 mN and 21,200,000 mN ensure excellent load-bearing ability
Fatigue limit load of 1,330,000 mN enhances longevity under continuous use
Grease lubrication limit speed of 28,800 °/s supports high-speed applications
Designed to operate effectively across a temperature range from 248.15 K to 383.15 K
Min and max shoulder diameters (IR 105 mm to 106 mm) provide precise fitting
Compact width of 13 mm optimizes space usage in machinery
Related links
- NTN 6820LLU/5K 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- NTN 6820 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- NTN 6214LLUCM/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214LLUC3/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6016LLUC3/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6016LLUCM/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD
- NTN 6214ZZC3/5K 1 Row Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6016ZZCM/5K 1 Row Ball Bearing - 80 mm ID, 125 mm OD

