NTN 6820LLU/5K 1 Row Ball Bearing - 100 mm ID, 125 mm OD

Image representative of range

Subtotal (1 unit)*

£219.30

(exc. VAT)

£263.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£219.30

*price indicative

RS Stock No.:
705-888
Mfr. Part No.:
6820LLU/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

100mm

Outside Diameter

125mm

Race Width

13mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Static Load Rating

21200N

Internal Clearance

CN

Dynamic Load Rating

21.7kN

Series

682

Bore Type

Round

Limiting Speed

450rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed to ensure smooth and efficient rotation in various applications. Suitable for radial contact, this bearing features a pressed steel cage and contact Seals on both sides, providing robust protection against contaminants. With an internal diameter of 100 mm and an external diameter of 125 mm, it offers impressive load capacity and reliability. The radial clearance class CN assures optimal performance in standard operational environments, while its mass of 0.313 kg makes it lightweight yet durable. Perfectly engineered for both industrial and commercial uses, this bearing delivers exceptional performance in demanding applications.

Constructed with contact Seals on both sides for enhanced protection against debris

Lightweight design at 0.313 kg, offering efficiency without compromising strength

Radial clearance class CN ensures optimal function in standard conditions

Dynamic load capacity of 21,700,000 mN supports high performance across various applications

Static load capacity of 21,200,000 mN ensures reliable operation even under stationary loads

Fatigue limit load of 1,330,000 mN guarantees durability and long-lasting performance

Min operating temperature of -25 °C allows versatility in temperature fluctuations

Max operating temperature of 110 °C supports a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy