NSK 6820DD 1 Row Ball Bearing - 100 mm ID, 125 mm OD

Image representative of range

Subtotal (1 unit)*

£90.41

(exc. VAT)

£108.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.41

*price indicative

RS Stock No.:
639-980
Mfr. Part No.:
6820DD
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

100mm

Product Type

Ball Bearing

Outside Diameter

125mm

Race Width

13mm

Cage Material

Pressed Steel

Number of Rows

1

Static Load Rating

23kN

Dynamic Load Rating

21.5kN

Bore Type

Round

Limiting Speed

2800rpm

Flange Outside Diameter

125mm

Race Type

Plain

Bearing Type

Deep Groove

Non Compliant

COO (Country of Origin):
JP
The NSK Single row deep groove ball bearing is engineered for exceptional performance in various applications requiring durability and reliability. Constructed with precise boundary dimensions, this bearing features a bore diameter of 100 mm and an outside diameter of 125 mm, ensuring compatibility with standard shaft sizes. Its design incorporates a chamfer dimension of 1 mm, enhancing operational efficiency while accommodating radial loads. With superior load ratings, it handles a Basic dynamic load of 21500 N and a static load of 23000 N, providing peace of mind for demanding environments. Ideal for rotary applications, the bearing supports speeds of up to 2800 min-1 with grease lubrication for optimal performance across diverse operating conditions.

Engineered for superior durability and reliability

Ideal for various applications requiring radial load support

Supports operational speeds up to 2800 min-1, ensuring smooth performance

Features precise boundary dimensions for compatibility with standard shafts

Includes a Durable chamfer dimension to improve operational efficiency

Basic dynamic load rating of 21500 N enhances handling of demanding loads

Static load rating of 23000 N ensures stability in stationary applications

Low mass of approximately 0.31 kg for easier installation and handling

Optimised for grease lubrication to extend service life and reduce maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy