NTN 6002CM 1 Row Ball Bearing - 15 mm ID, 32 mm OD

Image representative of range

Subtotal (1 unit)*

£3.41

(exc. VAT)

£4.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.41

*price indicative

RS Stock No.:
705-860
Mfr. Part No.:
6002CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

9mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CM

Static Load Rating

2840N

Dynamic Load Rating

6.2kN

Series

600

Bore Type

Round

Limiting Speed

3667rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is expertly engineered for radial contact applications, delivering exceptional reliability and performance for a variety of industrial uses. Designed to cater to demanding environments, this bearing features a pressed steel cage and an open design to facilitate straightforward maintenance. With a robust structure that ensures long-lasting operation, it is Ideal for supplying high dynamic and static load capacities, making it a Crucial component in machinery and automotive industries. Additionally, its capacity to operate effectively across a range of temperatures ensures adaptability in various applications, enhancing productivity and efficiency in your operations.

Offers a dynamic load capacity of 6200000 mN for outstanding performance

Designed with a minimal internal clearance class of CM for precise applications

Manufactured with a fatigue limit load of 199000 mN, ensuring durability

Rated for oil lubrication limit speed of 156000 °/s, providing optimum performance

Features a minimum shoulder diameter of 17 mm for enhanced compatibility

Open design allows for easy access and maintenance, enhancing operational efficiency

Constructed to operate effectively within a temperature range of 233.15 °K to 393.15 °K

Lightweight at just 0.03 kg, facilitating easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy