NTN 6002LLUNR/5K 1 Row Ball Bearing - 15 mm ID, 32 mm OD

Image representative of range

Subtotal (1 unit)*

£17.52

(exc. VAT)

£21.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.52

*price indicative

RS Stock No.:
704-650
Mfr. Part No.:
6002LLUNR/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

2.84kN

Internal Clearance

CN

Dynamic Load Rating

6.2kN

Bore Type

Round

Series

6002

Limiting Speed

15000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

32mm

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is designed for radial contact, ensuring smooth operation and durability. Featuring a pressed steel cage and contact Seals on both sides, it effectively retains lubrication while protecting against debris. Its Compact design boasts an internal diameter of 15 mm and an external diameter of 32 mm, making it Ideal for precision machinery and automotive uses alike. With its remarkable load capacities and efficient sealing mechanism, this bearing stands as a testament to ntn's commitment to quality and performance.

Single row configuration ensures reliable radial load handling

Pressed steel cage optimises space while maintaining structural integrity

Contact Seals on both sides prevent contamination and retain lubricant

Dynamic load capacity of 6200000 mN supports heavy-duty applications

Static load capacity of 2840000 mN ensures stability during operation

Temperature resilience from -25°C to 110°C accommodates various environments

Min fillet radius of 0.3 mm enhances compatibility with shaft assemblies

Lightweight at only 0.03 kg for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy