NTN 6002LLBCM/5K 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 704-649
- Mfr. Part No.:
- 6002LLBCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£9.18
(exc. VAT)
£11.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.18 |
*price indicative
- RS Stock No.:
- 704-649
- Mfr. Part No.:
- 6002LLBCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 2.84kN | |
| Dynamic Load Rating | 6.2kN | |
| Series | 6002 | |
| Bore Type | Round | |
| Limiting Speed | 22000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 2.84kN | ||
Dynamic Load Rating 6.2kN | ||
Series 6002 | ||
Bore Type Round | ||
Limiting Speed 22000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed for high performance and reliability in various applications. Its robust construction includes a pressed steel cage and non-contact Seals on both sides, ensuring optimal protection against contaminants while facilitating smooth operation. Featuring an internal diameter of 15 mm and an external diameter of 32 mm, this bearing is suitable for a wide range of mechanical setups. The radial contact design guarantees excellent load distribution, making it an Ideal choice for demanding environments where robustness and efficiency are paramount.
Radial contact design ensures optimal load distribution
Pressed steel cage enhances durability and strength
Non-contact Seals protect against contaminants while reducing friction
Lightweight at only 0.03 kg, contributing to energy efficiency
Dynamic load capacity of 6,200,000 mN for high performance under pressure
Static load capacity of 2,840,000 mN provides additional safety for stationary applications
Fatigue limit load of 199,000 mN strengthens reliability over time
Designed with a minimum operating temperature of -25 °C for cold environments
Maximum operating temperature of 110 °C allows for versatility in various conditions
Related links
- NTN 6002LLUNR/5K 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002LLBC3/5K 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002ZZCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002NR 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002CM 1 Row Ball Bearing - 15 mm ID, 32 mm OD

