NTN 6008ZZCM/5K 1 Row Ball Bearing - 40 mm ID, 68 mm OD

Image representative of range

Subtotal (1 unit)*

£9.80

(exc. VAT)

£11.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.80

*price indicative

RS Stock No.:
705-747
Mfr. Part No.:
6008ZZCM/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CM

Static Load Rating

11500N

Dynamic Load Rating

18.6kN

Series

600

Bore Type

Round

Limiting Speed

1667rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing designed to accommodate radial loads effectively. This robust bearing features a pressed steel cage and protective shields on both sides, ensuring longevity and minimising contamination. With precise internal and external diameters of 40 mm and 68 mm respectively, and a width of 15 mm, it is Ideal for a variety of industrial applications where reliability and durability are paramount. The bearing operates efficiently under varying temperatures, with an impressive dynamic load capacity and a grease lubrication limit speed, making it suitable for demanding environments.

Single row design for optimal radial load support

Pressed steel cage enhances structural integrity and reduces wear

Shields on both sides protect against contaminants and prolong lifespan

Dynamic load capacity of 18600000 mN ensures heavy-duty performance

Static load capacity of 11500000 mN for maximum reliability

Fatigue limit load specification of 890000 mN provides enhanced durability

Grease lubrication limit speed of 60000 °/s ensures high operational efficiency

Wider temperature operating range from 233.15 °K to 423.15 °K allows versatility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy