NTN 6008NR 1 Row Ball Bearing - 40 mm ID, 68 mm OD

Subtotal (1 unit)*

£29.64

(exc. VAT)

£35.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.64

*price indicative

RS Stock No.:
698-573
Mfr. Part No.:
6008NR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

68mm

Race Width

15mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

11.5kN

Dynamic Load Rating

18.6kN

Bore Type

Round

Series

6008

Limiting Speed

10000rpm

Race Type

Deep Groove

Flange Outside Diameter

68mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered to provide efficient performance in various applications. Designed for radial contact, this bearing features a pressed steel cage and incorporates a snap ring for added functionality. With its robust construction, it ensures longevity and reliability, making it a perfect choice for both industrial and commercial uses. The bearing boasts precise internal and external diameters of 40 mm and 68 mm respectively, and a width of 15 mm, allowing for seamless integration into machinery.

Engineered with a pressed steel cage for enhanced durability

Snap ring integrated for secure positioning within assemblies

Designed to withstand dynamic loads up to 18,600,000 mN

Features a radial clearance class of CN for optimal performance

Mass of only 0.19 kg, promoting lightweight efficiency

Suitable for oil lubrication with a limit speed of 72,000 °/s

Operates effectively in a temperature range from 233.15 °K to 393.15 °K

Min shoulder diameter of 45 mm for effective fitment

Max groove width capability of 2.2 mm ensures versatility in use

Fatigue limit load rating of 890,000 mN enhances reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy