SNR 5303ZZG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- RS Stock No.:
- 705-738
- Mfr. Part No.:
- 5303ZZG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£46.78
(exc. VAT)
£56.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.78 |
*price indicative
- RS Stock No.:
- 705-738
- Mfr. Part No.:
- 5303ZZG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 22.2mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 12.1kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 20.2kN | |
| Bore Type | Round | |
| Series | 530 | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 22.2mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 12.1kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 20.2kN | ||
Bore Type Round | ||
Series 530 | ||
Limiting Speed 12000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing is expertly designed for high-performance applications, ensuring reliable operation in dynamic environments. With an internal diameter of 17 mm and an external diameter of 47 mm, this bearing optimally supports axial and radial loads. Engineered for durability, it features a precise contact angle of 25°, allowing it to withstand various mechanical stresses. This model also excels in thermal management, with a maximum operating temperature of 393.15 °K, making it Ideal for demanding conditions. Enhanced with a radial clearance class of CN, this bearing delivers smooth performance and longevity, making it a prime choice for industrial applications.
Rated dynamic load of 20100000 mN ensures reliability under stress
Operating temperature range from 253.15 °K to 393.15 °K for versatile use
Min fillet radius of 1 mm enhances installation ease and performance
Variable bearing frequencies facilitate smooth operation across diverse applications
Manufactured by ntn, assuring quality and reliability from a leading brand
Related links
- SNR 5303EEG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SNR 3303A 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 3303 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 3303 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- NSK BSN1747DDUHP2B 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 25 mm Race Width
- SKF 7303 BECBP 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- RS PRO 3303A 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 3303 ATN9 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width

