SKF 3303 ATN9 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width

Subtotal (1 unit)*

£49.22

(exc. VAT)

£59.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.22

*price indicative

RS Stock No.:
461-700
Mfr. Part No.:
3303 ATN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

22.2mm

Ball Material

Bearing Steel

Cage Material

Non-Metallic

Race Material

Bearing Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Contact Angle

30°

Static Load Rating

12.7kN

Dynamic Load Rating

21.6kN

Standards/Approvals

RoHS

Series

3303

Limiting Speed

14000rpm

Bearing Type

Angular Contact Ball

Race Type

Grooved

COO (Country of Origin):
BG

Omkar


The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. They can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.

High speed capability

Accommodate relatively high radial loads, high axial loads in both directions and tilting moments

Suitable where a stiff bearing arrangement is required

Require less axial space than equivalent pair of single row angular contact ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy