SNR 5303EEG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- RS Stock No.:
- 705-736
- Mfr. Part No.:
- 5303EEG15
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£47.90
(exc. VAT)
£57.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.90 |
*price indicative
- RS Stock No.:
- 705-736
- Mfr. Part No.:
- 5303EEG15
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 22.2mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 12.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 20.1kN | |
| Bore Type | Round | |
| Series | 530 | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 22.2mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 12.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 20.1kN | ||
Bore Type Round | ||
Series 530 | ||
Limiting Speed 11000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are designed for exceptional performance under varying load conditions. Built to excel in delivering precise rotational support, these Bearing are Ideal for applications that demand reliability and efficiency. With a minimum shoulder diameter of 22 mm and an external diameter of 47 mm, they ensure a snug fit in your machinery. This specific model is engineered to accommodate radial loads while maintaining superior contact angles of 25 degrees, making them essential for dynamic environments. Constructed with a Durable precision class of P0, these Bearing promise longevity and reduced maintenance, thus enhancing operational capabilities in demanding conditions.
Operating temperature ranges from -20 °C to 120 °C, ensuring versatility across environments
Radial clearance class CN provides balanced clearance for optimal operational efficiency
Fatigue limit load of 800,000 mN enhances the lifespan of the bearing under cyclic loads
Min fillet radius of 1 mm promotes smooth operation and reduced wear on component interfaces
Perfect for applications requiring maximum rotational speeds with a mechanical limit speed of 66,000 °/s
Related links
- SKF 3303 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SNR 3303A 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SNR 5303ZZG15 2 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 3303 A-2ZTN9/MT33 1 Row Angular Contact Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- RS PRO 3303A 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- SKF 3303 ATN9 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- NTN 5303S 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width
- RS PRO 3303A-2RS 2 Row Ball Bearing - 17 mm ID, 47 mm OD 22.2 mm Race Width

