NTN 2316SK 80 mm ID 2 Row Ball Bearing -, 170 mm OD

Image representative of range

Subtotal (1 unit)*

£427.49

(exc. VAT)

£512.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£427.49

*price indicative

RS Stock No.:
705-579
Mfr. Part No.:
2316SK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

80mm

Outside Diameter

170mm

Race Width

58mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

45kN

Dynamic Load Rating

130kN

Bore Type

Tapered

Series

23 Series

Limiting Speed

4000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal rotational performance, featuring a dedicated tapped bore for enhanced alignment. Designed for various applications, this robust bearing ensures stability and reliability where misalignment may occur. With a dynamic load capacity of 130,000,000 mN and a static load capacity of 45,000,000 mN, it supports considerable loads effortlessly. The professional-grade design includes a precision P0 rating, ensuring minimal friction and an extended operational lifespan. This essential component stands resilient under varying temperatures, capable of operating between -20°C and 120°C, making it suitable for diverse environmental conditions.

Double row configuration provides superior load distribution enhancing durability

Self aligning design compensates for shaft misalignment ensuring optimal performance

Pressed steel cage reduces friction and promotes efficient lubrication

Radial clearance class CN optimises performance across various applications

Internal diameter of 80 mm and external diameter of 170 mm offers versatile fitment options

Mass of 5.63 kg indicates a sturdy construction for high performance demands

Oil lubrication limit speed of 24000 °/s facilitates effective use in high speed applications

Grease lubrication limit speed of 19200 °/s ensures reliability in varying lubrication conditions

Fatigue limit load of 1900000 mN demonstrates resilience under cyclic loading conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy