NTN 1316SKC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD

Image representative of range

Subtotal (1 unit)*

£266.15

(exc. VAT)

£319.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.15

*price indicative

RS Stock No.:
700-367
Mfr. Part No.:
1316SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

39mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

33kN

Dynamic Load Rating

89kN

Series

13 Series

Bore Type

Tapered

Limiting Speed

4300rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed for superior performance and reliability. This type of bearing excels in handling misalignment, ensuring smooth operation even under challenging conditions. With an internal diameter of 80 mm and an external diameter of 170 mm, the bearing supports robust load capacities, making it suitable for various industrial applications. Engineered with a pressed steel cage and tapered bore, it combines durability with efficient operation. Its precision class P0 guarantees accurate performance while maintaining a radial clearance of class C3, enhancing its operational longevity. This bearing is Ideal for those who require dependability and efficiency in their machinery and equipment.

Features a pressed steel cage for enhanced robustness

Tapered bore design allows for easy installation and alignment

Offers a dynamic load rating of 89000000 mN ensuring reliability under heavy loads

Static load rating is 33000000 mN suitable for static applications

Fatigue limit load of 800000 mN aids in prolonging service life

Optimised for operating temperatures ranging from -20 °C to 120 °C

Dynamic performance supported by a radial clearance class of C3

Precision class P0 ensures operational accuracy and efficiency

Limit speeds of 25800 rpm for oil lubrication and 21600 rpm for grease lubrication

Min and max shoulder diameters promote compatibility with various assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy