NTN 1316S 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- RS Stock No.:
- 700-365
- Mfr. Part No.:
- 1316S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£255.67
(exc. VAT)
£306.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £255.67 |
*price indicative
- RS Stock No.:
- 700-365
- Mfr. Part No.:
- 1316S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 33kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 89kN | |
| Series | 13 Series | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 33kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 89kN | ||
Series 13 Series | ||
Limiting Speed 4300rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed for reliable performance in various applications. With an internal diameter of 80 mm and an external diameter of 170 mm, it maximises load capacity while ensuring smooth operation. The pressed steel cage enhances durability, making it Ideal for demanding environments. This bearing's performance metrics signify its robustness, featuring a dynamic load capacity of 89,000,000 mN and a static load capacity of 33,000,000 mN. The self-aligning feature accommodates misalignments, ensuring longevity and reduced maintenance demands, making it a fundamental component in machinery requiring dependable support.
Self-aligning design accommodates misalignment enhancing reliability
Robust pressed steel cage offers improved durability and performance
Dynamic load capacity of 89000000 mN ensures resistance to significant forces
Static load capacity of 33000000 mN supports heavy loads with stability
Fatigue limit load of 800000 mN promotes longevity under cyclic loads
Operating temperature range of -20 °C to 120 °C expands usability across various industries
Minimum shoulder diameter of 91 mm allows compatibility with a range of applications
Easy installation and maintenance Streamline operational efficiency
Related links
- NTN 1316SKC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316S 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316SKC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1316SK 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316SK 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 2316SC3 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 K 80 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2316 M 80 mm ID 2 Row Ball Bearing -, 170 mm OD

