NTN 5314SC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- RS Stock No.:
- 705-512
- Mfr. Part No.:
- 5314SC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£350.47
(exc. VAT)
£420.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £350.47 |
*price indicative
- RS Stock No.:
- 705-512
- Mfr. Part No.:
- 5314SC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 63.5mm | |
| Number of Rows | 2 | |
| Static Load Rating | 128kN | |
| Internal Clearance | C3 | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 159kN | |
| Series | 53 Series | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 63.5mm | ||
Number of Rows 2 | ||
Static Load Rating 128kN | ||
Internal Clearance C3 | ||
Contact Angle 25° | ||
Dynamic Load Rating 159kN | ||
Series 53 Series | ||
Limiting Speed 3800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is engineered for enhanced performance and reliability in demanding applications. Designed with precision, this bearing features a robust internal design which ensures optimal load distribution and minimal friction, contributing to an extended service life. Its innovative construction supports dynamic and static loads efficiently, making it an Ideal choice for various mechanical systems requiring dependable operation. With a substantial operational temperature range and precision class P0, it meets rigorous performance standards. Whether used in industrial machinery or automotive applications, this bearing delivers the durability and efficiency needed for reliable machinery operation.
Double row design enhances load capacity and stability
Engineered for dynamic loads up to 159,000,000 mN and static loads of 128,000,000 mN
Fatigue limit load of 7,900,000 mN ensures longevity under severe conditions
Contact angle of 25° optimises performance in various applications
Capable of operating at minimum and maximum temperatures of 233.15 °K and 393.15 °K respectively
Supports high-speed operations with lubrication limits of 22,800 °/s for oil and 18,000 °/s for grease
Precision class P0 guarantees EXACT and reliable performance
Robust construction with a radial clearance class of C3 ensures reliable performance even under heavy loads
Related links
- FAG 3314 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3314-C3 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3314-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- NSK 7314BEAT85SUCNB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314BL1G 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314BG 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NSK 7314BEAWSUB 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- NTN 7314B 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width

