FAG 3314 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- RS Stock No.:
- 312-391
- Mfr. Part No.:
- 3314
- Brand:
- FAG
Subtotal (1 unit)*
£403.97
(exc. VAT)
£484.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £403.97 |
*price indicative
- RS Stock No.:
- 312-391
- Mfr. Part No.:
- 3314
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 63.5mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Internal Clearance | N | |
| Contact Angle | 35° | |
| Static Load Rating | 176N | |
| Dynamic Load Rating | 167N | |
| Series | 33 | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 4750rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 63.5mm | ||
Cage Material Steel Sheet Metal | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Internal Clearance N | ||
Contact Angle 35° | ||
Static Load Rating 176N | ||
Dynamic Load Rating 167N | ||
Series 33 | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 4750rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Flange Outside Diameter 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed to offer high precision and reliability in demanding applications. With a double row configuration, it is specifically engineered to accommodate both radial and axial loads, making it ideal for setups where space is a premium. The product features a robust steel sheet metal cage, ensuring durability while maintaining efficient performance even under sustained stress. Its filling slot design facilitates easy lubrication, which enhances operational longevity.
Filling slot design simplifies the lubrication process promoting smooth operation
Dimensions are engineered for compact installations making it suitable for limited spaces
Operating temperature range allows flexibility in diverse environments
Suitable for various applications adding versatility to industrial machinery
Related links
- FAG 3314-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3314-C3 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- NTN 5314SC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- SKF 3314 ANR 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- SKF 3314 A 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- SKF 3314 ANR/C3 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- SKF 3314 A/C3 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width

