SKF 3314 ANR 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- RS Stock No.:
- 461-841
- Mfr. Part No.:
- 3314 ANR
- Brand:
- SKF
Subtotal (1 unit)*
£769.44
(exc. VAT)
£923.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £769.44 |
*price indicative
- RS Stock No.:
- 461-841
- Mfr. Part No.:
- 3314 ANR
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 63.5mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | CN | |
| Static Load Rating | 125kN | |
| Dynamic Load Rating | 163kN | |
| Standards/Approvals | RoHS | |
| Series | 3314 | |
| Limiting Speed | 4300rpm | |
| Race Type | Grooved | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 63.5mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance CN | ||
Static Load Rating 125kN | ||
Dynamic Load Rating 163kN | ||
Standards/Approvals RoHS | ||
Series 3314 | ||
Limiting Speed 4300rpm | ||
Race Type Grooved | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- US
Gavin
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space, and are particularly suitable in applications where a stiff bearing arrangement is required. They can accommodate axial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces.
Accommodate relatively high radial loads and large axial loads in both directions
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3314 ANR/C3 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- SKF 3314 A 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- SKF 3314 A/C3 2 Row Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3314 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3314-C3 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- FAG 3314-BD-XL-2HRS-TVH 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- NTN 5314SC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 63.5 mm Race Width
- SKF 7314 BECBP 1 Row Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width


