NTN 6222LLUC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 200 mm OD

Image representative of range

Subtotal (1 unit)*

£334.81

(exc. VAT)

£401.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£334.81

*price indicative

RS Stock No.:
705-364
Mfr. Part No.:
6222LLUC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

110mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

200mm

Race Width

38mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

117kN

Internal Clearance

C3

Dynamic Load Rating

160kN

Series

62 Series

Limiting Speed

2200rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed to accommodate radial loads effectively while ensuring smooth operation. This high-performance component features a pressed steel cage and Seals on both sides for optimal protection against contamination. With an internal diameter of 110 mm and an external diameter of 200 mm, it offers versatility for a variety of applications. Its robust construction allows for a dynamic load capacity of 160 million mN, making it a reliable choice for demanding industrial environments. Specifically engineered for durability, this bearing is pivotal for reducing friction and wear, thereby enhancing machinery longevity and efficiency.

Constructed with a pressed steel cage for improved reliability

Sealed on both sides to prevent contamination and ensure long lasting performance

Dynamic load capacity of 160 million mN for exceptional strength

Radial clearance class C3 to accommodate thermal expansion

Lightweight at only 4.36 kg enabling ease of installation and maintenance

Min operating temperature of 248.15 °K ensures effective performance in cold environments

Max operating temperature of 383.15 °K allows for use in various conditions

Designed with a minimum fillet radius of 2.1 mm for enhanced fitting stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy