NTN 1216SK 80 mm ID 2 Row Ball Bearing -, 140 mm OD

Image representative of range

Subtotal (1 unit)*

£113.13

(exc. VAT)

£135.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£113.13

*price indicative

RS Stock No.:
705-291
Mfr. Part No.:
1216SK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

26mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

17kN

Dynamic Load Rating

40kN

Bore Type

Tapered

Series

12 Series

Limiting Speed

5000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered for efficiency and reliability in various applications. Designed with a pressed steel cage and a tapered bore, this open bearing ensures smooth operation while accommodating misalignment. Its internal diameter measures 80 mm, and the external diameter is 140 mm, making it suitable for a variety of machinery. With an impressive dynamic load rating of 40,000,000 mN and static load rating of 17,000,000 mN, this model delivers outstanding performance under pressure. Built for durability, it offers a fatigue limit load of 680,000 mN and operates effectively within a temperature range of 253.15 °K to 393.15 °K, ensuring that it can withstand challenging conditions. Perfect for industries requiring precision and dependability, this bearing epitomises quality and strength.

Self aligning design accommodates misalignment for smoother operation

Pressed steel cage enhances durability and performance

Dynamic load capacity of 40000000 mN maximises reliability under load

Fatigue limit load of 680000 mN for extended service life

Operating temperature range of 253.15 °K to 393.15 °K suits various environments

Min fillet radius of 2 mm ensures compatibility with a range of fittings

Comprehensive performance data guarantees confidence in product selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy