NTN 1216S 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- RS Stock No.:
- 705-289
- Mfr. Part No.:
- 1216S
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£113.13
(exc. VAT)
£135.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.13 |
*price indicative
- RS Stock No.:
- 705-289
- Mfr. Part No.:
- 1216S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 17kN | |
| Dynamic Load Rating | 40kN | |
| Series | 12 Series | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 17kN | ||
Dynamic Load Rating 40kN | ||
Series 12 Series | ||
Limiting Speed 5000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for versatility and reliability in various applications. Designed with a pressed steel cage and an open structure, it ensures smooth and efficient performance under dynamic loads. With an internal diameter of 80 mm and an external diameter of 140 mm, it is Ideal for installations requiring a Compact yet robust solution. The bearings innovative design allows for self-alignment, which compensates for any misalignment between the shaft and housing, thus prolonging service life. A radial clearance class of CN contributes to its operational stability, making it suitable for both light and moderate load conditions. Additionally, it features a static load capacity that supports substantial forces, ensuring durability in demanding settings.
Robust double row design ensures enhanced load distribution and durability
Self aligning capability allows for installation flexibility and reduces wear and tear on adjacent components
Pressed steel cage offers a lightweight yet strong structure for optimal performance
Open type design facilitates easy lubrication access prolonging the bearings lifespan
Radial clearance class CN provides suitable spacing for reliable operation across a range of applications
Static load capacity up to 17000000 mN enables handling of substantial static forces
Dynamic load capacity of 40000000 mN supports reliable performance under dynamic conditions
Related links
- NTN 2216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216S 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SK 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 1216SKC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2216SK 80 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1216 K 80 mm ID 2 Row Ball Bearing -, 140 mm OD

