NTN 2216SC3 80 mm ID 2 Row Ball Bearing -, 140 mm OD

Image representative of range

Subtotal (1 unit)*

£181.40

(exc. VAT)

£217.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£181.40

*price indicative

RS Stock No.:
704-949
Mfr. Part No.:
2216SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

80mm

Outside Diameter

140mm

Race Width

33mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

19.9kN

Dynamic Load Rating

49kN

Series

22 Series

Limiting Speed

5000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed to effectively accommodate misalignment and ensure smooth rotation in various applications. Engineered with a pressed steel cage, this reliable bearing provides enhanced durability and performance, making it Ideal for demanding environments. The robust internal design features a generous internal diameter of 80 mm and an external diameter of 140 mm, allowing it to withstand significant loads while maintaining efficiency. Furthermore, with an operating temperature range from a minimum of 253.15 K to a maximum of 393.15 K, it is adaptable for both low and high-temperature settings, ensuring consistent performance under varying conditions.

Featuring a dynamic load capacity of 49000000 mN this bearing is built to endure heavy operational demands

The static load capacity of 19900000 mN ensures reliable performance in static applications

Engineered with a fatigue limit load of 1300000 mN providing longevity and durability

Optimised for both oil and grease lubrication offering flexibility in maintenance approaches

Designed with a minimum shoulder diameter of 89 mm and a maximum of 131 mm for versatile installation options

Includes a radial clearance class of C3 for improved running conditions and operational reliability

Built with a pressed steel cage ensuring lightweight yet strong construction

Rated for operation in extreme temperatures making it suitable for a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy